Bosch 06019G0376 GSB 18V-110C B/L Combi Drill Kit 18V 2x4.0Ah ProCORE18V Li-ion

MPN
06019G0376
Brand
Bosch
EAN-13
4059952525396
Order Code
97-7667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £427.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This Bosch GSB 18V-110C Professional Combi Drill is supplied with:

2 x 18V 4.0Ah ProCORE18V Li-ion Batteries*.
1 x Quick Charger GAL 18V-40 Professional.
1 x L-BOXX 136.

*ProCORE18V Li-ion Batteries deliver the same performance as standard batteries with an optimised size and weight.


Battery type Lithium-Ion
Battery Voltage 18.0 V
Chuck capacity, min./max. 1.5 / 13mm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 8.2cm
Max. Drilling Diameter in Masonry 16mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 82mm
Max. impact rate 31.500 bpm
Max. screw diameter 12mm
No-load speed (1st gear / 2nd gear) 0 – 480 / 0 – 2.100 rpm
Package depth 323mm
Package height 114mm
Package width 263mm
Sound power level 98 dB
Sound pressure level 87 dB
Torque (max) 110 Nm
Torque (soft/hard/max.) 47/85/110 Nm
Torque settings 25+2
Weight excl. battery 1.5kg

Reviews

Be the first to submit a review

Trustpilot