GSB 18V-110C Professional Combi Drill 18V Range

Bosch Brand: Bosch

This Bosch GSB 18V-110C Professional Combi Drill comes as a Bare Unit, NO battery or charger in a cardboard box.

Description Image Product Buy Pricing (Ex VAT) Battery Included Chuck Type Adjustable speed Adjustable torque Drilling diameter in steel (max) Battery level indicator Drilling diameter in wood (max) Battery technology Chuck capacity (max) Chuck capacity (min) Depth Package depth Drilling Package height Electronic Cell Protection (ECP) Package width Hammer drilling Sound power level Height Sound pressure level
Bosch 06019G0309 GSB 18V-110C Professional Combi Drill 18V Bare Unit
Bosch 06019G0309 GSB 18V-110C Professional Combi Drill 18V Bare Unit
Extended range
Order code: 97-7665
MPN: 06019G0309

Available to back orderBack order, lead time 4 weeks
1+ £192.61
Price per unit Ex VAT
No Keyless Yes Yes Yes Lithium-Ion (Li-Ion) 1.3cm 1.5mm 203mm Yes Yes Yes 213mm
Bosch 06019G0376 GSB 18V-110C B/L Combi Drill Kit 18V 2x4.0Ah ProCORE18V Li-ion
Bosch 06019G0376 GSB 18V-110C B/L Combi Drill Kit 18V 2x4.0Ah ProCORE18V Li-ion
Extended range
Order code: 97-7667
MPN: 06019G0376

Available to back orderBack order, lead time 4 weeks
1+ £427.09
Price per unit Ex VAT
1.3cm 8.2cm 323mm 114mm 263mm 98 dB 87 dB

Trustpilot