Bosch 06019G0309 GSB 18V-110C Professional Combi Drill 18V Bare Unit

MPN
06019G0309
Brand
Bosch
EAN-13
3165140956307
Order Code
97-7665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £192.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This Bosch GSB 18V-110C Professional Combi Drill comes as a Bare Unit, NO battery or charger in a cardboard box.


Battery Included No
Chuck Type Keyless
Adjustable speed Yes
Adjustable torque Yes
Battery level indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 18.0 V
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Chuck capacity, min./max. 1.5 / 13mm
Depth 203mm
Drilling Yes
Electronic Cell Protection (ECP) Yes
Hammer drilling Yes
Height 213mm
Idle speed (max) 2100 RPM
Idle speed (min) 480 RPM
Max. Drilling Diameter in Masonry 16mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 82mm
Max. impact rate 31.500 bpm
Max. screw diameter 12mm
Maximum torque (hard applications) 85 N·m
Maximum torque (soft applications) 47 N·m
No-load speed (1st gear / 2nd gear) 0 – 480 / 0 – 2.100 rpm
Number of gears 2
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Screwdriving Yes
Soft grip Yes
Spindle Thread 1/2
Torque (max) 110 Nm
Torque (soft/hard/max.) 47/85/110 Nm
Torque settings 25+2
Weight 1.9kg
Weight excl. battery 1.5kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot