Bosch 06019F2003 Cordless Angle Grinder 76mm 12V Professional 1 piece

MPN
06019F2003
Brand
Bosch
EAN-13
3165140843591
Order Code
02-1749
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bosch Professional manufactures the 06019F2003 cordless angle grinder, a compact and efficient power tool. It features a 76 mm disc cutter, making it suitable for precision cutting and grinding tasks in various materials. This powerful tool is ideal for tradespeople needing portability and versatility in tight spaces.
Voltage 12V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 76mm
Battery Capacity 2.5 Ah
Battery charger included Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 10.8 V
Grinding disc diameter 7.6cm
Height 121mm
Idle speed 19500 U/min
Idle speed (max) 19500 RPM
Length 444mm
Mandrel thread M5
Number of Batteries 0
Power Source Battery
Product colour Black, Blue, Red
Protective housing Yes
Rack size 483 mm (19")
Vibration emission 13.5 m/s²
Weight 0.9kg
Weight, information incl. rechargeable battery
Width 357mm

Reviews

Be the first to submit a review

Trustpilot