Bosch 06019E0003 Professional Cordless Impact Driver 110Nm 12V Li-ion

MPN
06019E0003
Brand
Bosch
EAN-13
3165140799867
Order Code
02-1743
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £169.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Professional cordless impact driver, model GDR 12V-110 (06019E0003), delivers a torque of 110 Nm and operates on a 12V system with a Li-ion battery. This power tool is ideal for driving screws and bolts in tight spaces and is designed for professionals requiring portability and efficiency. It does not include power packs, making it suitable for those who already own compatible batteries.
Voltage 12V
Type Cordless impact driver
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12 V
Bolt mode Yes
Carrying case Yes
Chuck diameter 1/4
Depth 139mm
Dim (L x W x H) 440 x 360 x 130 mm
Handle shape Pistol handle
Height 130mm
Idle speed (1st gear) 2700 RPM
Idle speed (2nd gear) 3100 RPM
Idle speed (details) (1st/2nd Stage) 0-1200/2600 U/min
Idle speed (max) 2600 RPM
Impact rate (max) 3100 IPM
Length 440mm
Max. screw Ø M4 - M12
Max. Torque 110Nm
Motor type Brushless
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red
Product Type Impact driver
Reverse Yes
Technology Li-ion
Torque (max) 110 N·m
Torque levels 2
Vibration level (screwdriving) 10 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Weight 0.9kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot