Bosch 06019C4100 GCG 18V-310 Professional Caulking Gun 18V Bare Unit

MPN
06019C4100
Brand
Bosch
EAN-13
3165140708968
Order Code
97-7652
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £269.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch GCG 18V-310 Professional Caulking Gun for cartridges of up to 310ml. It can be used with all kinds of caulk and adhesive cartridges. Controlling material flow is easy thanks to the gun's speed selection with nine speed settings and a variable speed trigger. It enables fast working progress even with high viscosity adhesives with a push force of 3.5 kN and a maximum feed of 7mm per second. The tool's auto-reverse function relieves pressure on the plunger rod when the trigger is released, eliminating dripping and material overflow.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Push Force: 3.5 kN.
Feed Rate: 7mm/sec.
Cartridge Capacity: 310ml.
Weight: 2.0kg excl. battery.


Type Caulking Gun
Battery operated Yes
Battery Voltage 18.0 V
Depth 491mm
Feed rate 8 mm/sec
Height 225mm
Length 310ml
Non-drip Yes
Pressing pressure 356kg
Product colour Blue, Grey
Push Force 3.5 kN
Quantity per pack 1 pc(s)
Volume 310 ml
Weight 2kg
Weight excl. battery 2kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot