Bosch 06019B6901 Professional Cordless Impact Driver High Performance

MPN
06019B6901
Brand
Bosch
EAN-13
3165140630405
Order Code
02-1737
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £88.20 £85.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Bosch Professional manufactures the cordless impact driver, model number 06019B6901, which is known for its high power and versatility. It is an essential power tool for driving screws and bolts, especially in tight spaces. The lightweight design and cordless functionality make it ideal for both professional and DIY projects.
Voltage 12V
Type Cordless impact driver
Chuck Size 1 - 10mm
Adjustable speed Yes
Adjustable torque Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12.0 V
Blow count 19500 /min
Chuck capacity (max) 1cm
Chuck capacity (min) 1mm
Chuck capacity, min./max. 1 / 10mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 1.9cm
Handle shape Pistol handle
Height 178mm
Idle speed (1st gear) 380 RPM
Idle speed (2nd gear) 1300 RPM
Idle speed (max) 1300 RPM
Impact rate (max) 19500 IPM
Max. drill diameter (Wood/steel/masonry) 19/10/10mm
Max. Drilling Diameter in Masonry 10mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 19mm
Max. impact rate 19.500 bpm
Max. screw diameter 7mm
Max. screw Ø 7mm
Maximum torque (hard applications) 30 N·m
Maximum torque (soft applications) 15 N·m
No-load speed (1st gear / 2nd gear) 0 – 380 / 0 – 1.300 rpm
Number of Batteries 0
Number of gears 2
Package depth 335mm
Package height 80mm
Package width 220mm
Power protection features Overheating, Overload
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue
Product Type Impact driver
Screw diameter (max) 7mm
Sound level uncertainty 3 dB
Sound power level 93 dB
Sound pressure level 82 dB
Technology Li-ion
Torque (max) 30 N·m
Torque (min) 15 N·m
Torque (soft/hard/max.) 15/30/- Nm
Torque levels 20+1
Torque settings 20+1
Vibration level (metal drilling) 1.5 m/s²
Vibration level (screwdriving) 1.5 m/s²
Vibration level uncertainty (metal drilling) 2.5 m/s²
Vibration level uncertainty (screwdriving) 2.5 m/s²
Weight 1kg
Width 187mm

Reviews

Be the first to submit a review

Trustpilot