Bosch 06019B5400 GGS 18V-20 Professional Straight Grinder 18V Bare Unit

MPN
06019B5400
Brand
Bosch
EAN-13
4059952607108
Order Code
97-7643
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £242.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch GGS 18V-20 Professional Straight Grinder has a brushless motor for increased efficiency and durability. Electronic Motor Protection (EMP) protects the motor against overload, and ensures a long life. Its compact and lightweight ergonomic design makes it easy to use, even in overhead applications. The restart protection safety feature prevents the grinder starting unexpectedly after a power interruption.

Comes as a Bare Unit, NO battery or charger in a L-BOXX Case.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: Collet.
No Load Speed: 24,000/min.
Weight: 1.2kg excl. battery.


Battery Voltage 18 V
Sound power level 86 dB
Sound pressure level 75 dB
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot