Bosch 0601926300 GSC 18V-16 E Professional Metal Shear 18V Bare Unit

MPN
0601926300
Brand
Bosch
EAN-13
4059952609058
Order Code
97-7638
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £413.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch GSC 18V-16 E Professional Metal Shear for cutting in a wide range of materials, such as steel and aluminium sheeting, ventilation pipes, and channels. With its high-quality design, brushless motor power, and maintenance-free components, this robust shear is the ideal choice for a powerful, long-life metal cutting performance. The shear’s perfect balance, light weight, and slimmed down grip to 156mm ensure effortless handling on the job. It offers restart protection for increased user protection.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System).

Specifications:

Minimum Curve Radius: 20mm.
Cutting Capacity: Steel: (800 N/mm²) 0.7mm, (600 N/mm²) 1.2mm, (400 N/mm²) 1.6mm, Aluminium (200 N/mm²) 2.2mm.
Weight: 1.6kg excl. battery.


Type Metal Shears
Voltage 18V
Battery technology Lithium-Ion (Li-Ion)
Cutting capacity (aluminium) 2.2mm
Cutting capacity (steel) 0.7mm
Idle stroke rate (max) 3200 spm
Input power 700 W
Minimum cutting radius (inside edge) 2cm
Motor type Brushless
Power Source Battery
Product colour Black, Blue
Product Type Power shear
Sound Level 88 dB
Vibration level 7.5 m/s²
Vibration level uncertainty 1.5 m/s²
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot