Bosch 0601926105 GSC 12V-13 Professional Metal Shear 12V Bare Unit

MPN
0601926105
Brand
Bosch
EAN-13
3165140577298
Order Code
97-7637
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £245.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GSC 12V-13 Professional Metal Shear for cutting a wide variety of metal materials of up to 1.3mm. It features an extremely compact and ergonomic design, making it perfect for fast cuts. The shear head is designed for excellent manoeuvrability in curves.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System).

Specifications:

Minimum Curve Radius: 15mm.
Cutting Capacity: Steel: (800 N/mm²) 0.6mm, (600 N/mm²) 0.8mm, (400 N/mm²) 1.3mm, Aluminium (200 N/mm²) 2.0mm.


Type Metal Shears
Voltage 12V
Battery technology Lithium-Ion (Li-Ion)
Cutting capacity in aluminium (250 N/mm²) 2mm
Cutting capacity in steel (400 N/mm²) 1.3mm
Cutting capacity in steel (600 N/mm²) 0.8mm
Cutting capacity in steel (800 N/mm²) 0.6mm
Cutting clearance adjustment Yes
Height 131mm
Idle stroke rate (max) 3600 spm
Minimum cutting radius 15mm
Power protection features Deep discharge, Overheating, Overload
Power Source Battery
Product colour Black, Blue
Vibration level 3.5 m/s²
Weight 1.4kg
Width 256mm

Reviews

Be the first to submit a review

Trustpilot