Bosch 06018F4160 GWS 2200 P Professional 180mm Angle Grinder 2200W 110V

MPN
06018F4160
Brand
Bosch
EAN-13
4053423240696
Order Code
97-7635
Country of Origin
Brazil
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £202.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GWS 2200 P Professional Grinder 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 2200W
Disc Diameter 180mm
AC input voltage 110 V
Input power 2200 W
Package depth 574mm
Package height 118mm
Package width 190mm
Sound power level 108 dB
Sound pressure level 97 dB
Weight 5.3kg

Reviews

Be the first to submit a review

Trustpilot