Bosch 06018B5002 Professional Cordless 12V Starlock Ergonomic Multi-Tool

MPN
06018B5002
Brand
Bosch
EAN-13
3165140842488
Order Code
02-1709
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £143.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Professional 06018B5002 cordless multifunction tool is a versatile power tool operating at 12 V. Designed for various tasks, this multi-purpose tool functions efficiently as a sander among other applications. It includes no power packs, making it suitable for users looking to add to their existing Bosch Professional tool set.
Type Cordless multifunction tool
Supply 12V
Battery Voltage 12.0 V
Dim (L x W x H) 440 x 360 x 110 mm
Ergonomic handle Yes
Height 110mm
Idle speed 5000 - 20000 U/min
Idle speed (max) 20000 RPM
Idle speed (min) 5000 RPM
Length 440mm
No-load rotation 5.000 – 20.000 opm
Number of power packs included 0
Oscillation Angle 2.8°
Oscillation angle on left and right 1.4°
Oscillation Rate 5000 - 20000 /min
Product colour Black, Blue, Red
Rack size 483 mm (19")
Tool Holder Starlock
Weight 1kg
Weight excl. battery 0.81kg
Weight, information incl. rechargeable battery
Width 360mm

Reviews

Be the first to submit a review

Trustpilot