Bosch 06017B0100 GWX 18V-10 Prof X-LOCK Angle Grinder 125mm 18VBare Unit

MPN
06017B0100
Brand
Bosch
EAN-13
4059952529530
Order Code
97-7628
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

This Bosch GWX 18V-10 Professional Angle Grinder comes with a keyless X-LOCK click system      enabling fast and convenient accessory changes. Furthermore, it features Drop Control, KickBack Control, and X-Brake, providing maximum user protection and convenience. The tool is intended for cutting and grinding metal, stone, and concrete. Compatible with dust attachments GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 9,000/min.
Disc Diameter: 125mm.
Weight: 2.0kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery Voltage 18 V
No-Load Speed 9.000 rpm
Package depth 390mm
Package height 70mm
Package width 135mm
Sound power level 90 dB
Sound pressure level 79 dB
Weight 2kg
Weight excl. battery 2kg

Reviews

Be the first to submit a review

Trustpilot