Bosch 06016C2000 Professional Edger Milling Machine Lightweight 18V

MPN
06016C2000
Brand
Bosch
EAN-13
4059952640761
Order Code
13-7753
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £271.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Bosch 06016C2000 Professional Edger Milling Machine is a lightweight, 18V product identified as 3330070 - Bosch Professional 06016C2000. Engineered for precision and efficiency, it features a robust motor capable of delivering high performance in edge milling tasks. Its ergonomic design ensures ease of handling and operation, which is particularly beneficial in applications such as trimming countertops, precise edge profiling, and shaping fine details in woodworking and metalworking projects. The cordless, battery-powered setup enhances portability and flexibility, allowing it to be used across various job sites without the constraint of power sockets. This edger milling machine exemplifies Bosch's commitment to innovation and quality in professional-grade tools.
Type Edger
Adjustable speed Yes
Battery Voltage 18 V
Built-in light Yes
Chip shield Yes
Collet Capacity 6, 6.35 (1/4), 8 (5/16)
Depth 101mm
Dust extraction port Yes
Height 168mm
Idle speed (max) 30000 RPM
Idle speed (min) 10000 RPM
Key(s) included Yes
Nominal Voltage 18V
Number of dust extraction adapters 2
Parallel guide Yes
Power Source Battery
Product colour Black, Blue
Product Type Edger
Removable battery Yes
Soft grip Yes
Soft start Yes
Sound level uncertainty 3 dB
Sound power level 95 dB
Sound pressure level 87 dB
Weight 1.1kg
Width 95mm

Reviews

Be the first to submit a review

Trustpilot