Bosch 06016C1200 GKS 18V-57-2 Professional Circular Saw 18V Bare Unit

MPN
06016C1200
Brand
Bosch
EAN-13
4059952610573
Order Code
97-7627
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GKS 18V-57-2 Professional Circular Saw with saw blade on the right. Delivers impressive performance thanks to its powerful brushless motor. It features a 360° rotatable dust port connector, which is compatible with the Click & Clean System. This supports high dust-extraction efficiency and ensures an increased user health protection.

Equipped with a fast brake, dust blower function, LED light, front handle for perfect control and a spindle lock. It also offers the possibility to attach a separate rafter hook. The 165mm saw blade allows a cutting depth of 57mm in 90° cuts and is optimized for cordless working which ensures both, a fast cutting progress and maximized battery runtime.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). For maximum power use ProCORE18V ≥ 5.5 Ah. Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 5,000/min.
Max. Cutting Depth: @90°: 57mm, @45°: 41mm.
Blade: 165 x 20mm Bore.
Weight: 2.8kg excl. battery.


Battery Voltage 18 V
Package depth 440mm
Package height 300mm
Package width 245mm
Sound power level 104 dB
Sound pressure level 93 dB

Reviews

Be the first to submit a review

Trustpilot