Bosch 06016A8108 GSA 18V-32 Professional Reciprocating Saw 18V Bare Unit

MPN
06016A8108
Brand
Bosch
EAN-13
3165140951777
Order Code
97-7616
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £320.00 £283.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch GSA 18V-32 Professional Reciprocating Saw has a brushless EC motor offering variable cutting speed preselection for sawing a wide variety of materials. With an adjustable base plate for full use of the saw blade. Its SDS system enables fast and easy blade change, even with gloves. A uniquely designed handle with an extra long switch which helps when working overhead or in tight spaces.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Strokes at No Load: 0-2,500/min.
Stroke Length: 32mm.
Capacity: Wood 230mm, Metal Profiles & Pipes 175mm.
Weight: 3.5kg excl. battery.


Package depth 548mm
Package height 152mm
Package width 329mm

Reviews

Be the first to submit a review

Trustpilot