Bosch 06016A5001 Professional Cordless Reciprocating Saw 18V Compact Design

MPN
06016A5001
Brand
Bosch
EAN-13
3165140830256
Order Code
02-1674
Country of Origin
China
View Full Product Range (8)

Discontinued


Bosch Professional manufactures the Cordless recipro saw 06016A5001, a versatile 18 V power tool. It features efficient cutting performance and flexibility, ideal for construction and demolition tasks. This reciprocating saw is especially useful for pruning trees and cutting through various materials.
Type Cordless recipro saw
Battery technology Lithium-Ion (Li-Ion)
Strokes Per Minute 3050 /min
Battery Voltage 18V
Cutting depth (max.) (steel) 100mm
Cutting depth (max.) (wood) 200mm
Cutting depth in metal profiles and metal pipes 100mm
Cutting depth in metal profiles/pipes 10cm
Cutting depth in wood 200mm
Depth 400mm
Height 204mm
Power Source Battery
Product colour Black, Blue, Red
Soft grip Yes
Sound power level 93 dB
Sound pressure level 82 dB
Stroke Length 2.1cm
Stroke lengths 21mm
Stroke rate (1st gear / 2nd gear) 0 - 3.050 spm
Vibration emission 8 m/s²
Weight 2.5kg
Weight excl. battery 2kg

Trustpilot