Bosch 060164J000 Prof Cordless Reciprocating Saw High Cutting Performance

MPN
060164J000
Brand
Bosch
EAN-13
3165140508940
Order Code
02-1663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £197.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 628 in stock

Bosch Professional manufactures the GSA 18 V-LI Cordless recipro saw, a powerful and versatile tool suitable for various cutting tasks. This 18-volt power saw, sold without a battery, offers convenient cordless operation for improved mobility on the job. It's ideal for cutting through wood, metal, and plastic, making it perfect for both construction work and pruning trees.
Type Cordless recipro saw
Battery technology Lithium-Ion (Li-Ion)
Strokes Per Minute 2700 /min
Adjustable speed Yes
Battery Voltage 18V
Cutting depth in metal profiles/pipes 13cm
Cutting depth in wood 25cm
Depth 165mm
Height 71mm
Idle stroke rate (max) 2700 spm
Idle stroke rate (min) 2400 spm
Included saw blade type Metal saw blade, Wood saw blade
Number of Blades 2
Number of gears 2
Package depth 500mm
Package height 150mm
Package width 410mm
Power protection features Deep discharge, Overheating, Overload
Power Source Battery
Product colour Black, Blue, Red, Silver
Saw blade included Yes
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 88 dB
Sound pressure level 77 dB
Stroke Length 2.8cm
Stroke rate (1st gear) 2400 spm
Stroke rate (2nd gear) 2700 spm
Tool-free blade change Yes
Upstroke (max.) 28mm
Vibration emission 20 m/s²
Vibration level (wooden beam) 20 m/s²
Vibration level uncertainty (wooden beam) 2.5 m/s²
Weight 3.4kg
Width 454mm

Reviews

Be the first to submit a review

Trustpilot