Bosch 060164C870 GSA 1100E Professional Reciprocating Saw 1100W 240V

MPN
060164C870
Brand
Bosch
EAN-13
3165140508483
Order Code
97-7609
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £189.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GSA 1100E Professional Reciprocating Saw has a powerful 1,100 Watt motor for fast sawing progress and an SDS toolholder for fast and convenient blade changes. The rubber-coated gear housing provides a secure and comfortable grip.

The integrated LED's provide a better view of the workpiece, even in dark work spaces, providing optimum visibility in any work situation. Fitted with a metal hook for hanging up the tool during a work break.

Specifications:

Input Power: 1,100W.
No Load Speed: 0-2,700/min.
Stroke Length: 28mm.
Capacity: Wood 230mm, Metal Profiles and Pipes 20mm.

Weight: 3.9kg.

Bosch GSA 1100E Professional Reciprocating Saw 240V Version.


AC input voltage 110 V
Cutting depth in metal profiles and metal pipes 20mm
Cutting depth in wood 230mm
Input power 1100 W
Package depth 580mm
Package height 140mm
Package width 295mm
Rated input power 1.100 W
Saw, stroke length 28mm
Sound power level 104 dB
Sound pressure level 93 dB
Stroke rate at no load 0 – 2.700 spm
Tool dimensions (height) 160mm
Tool dimensions (length) 497mm
Tool dimensions (width) 95mm
Weight 3.600kg

Reviews

Be the first to submit a review

Trustpilot