Bosch 0601626001 GOF 1250 CE Router 1250W Spindle Lock Micro-Adjust

Image Representative of Range

Bosch 0601626001 GOF 1250 CE Router 1250W Spindle Lock Micro-Adjust

MPN
0601626001
Brand
Bosch
EAN-13
3165140690065
Order Code
11-5211
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £503.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch Professional router 0601626001 GOF 1250 CE is a 1250 W tool that offers precise routing performance. It is ideal for carpentry, cabinet making, and detailed woodworking applications. The router includes a case for easy transport and storage.
Type Router
Power 1250W
Bosch Constant Electronic Yes
Collet Capacity 6, 8 (5/16)
Idle speed 10000 - 24000 U/min
Idle speed (max) 24000 RPM
Idle speed (min) 10000 RPM
Input power 1250 W
Length 170mm
Lifting Height 60mm
Operating Voltage 230V
Power Source AC
Product colour Black, Blue
Rack size 483 mm (19")
Routing stroke 6cm
Spindle lock Yes
Vibration level 5.5 m/s²
Weight 3.6kg
Width 370mm

Reviews

Be the first to submit a review

Trustpilot