Bosch 06015B0001 Professional Cordless Jigsaw 18V Ergonomic Precise

MPN
06015B0001
Brand
Bosch
EAN-13
4059952545837
Order Code
02-1654
Country of Origin
Hungary
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £279.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

The Bosch Professional GST18V-155 SC is a powerful cordless jigsaw designed for precise and versatile cutting tasks. This 18 V jigsaw is ideal for cutting various materials such as wood, metal, and plastic, making it perfect for both professional and DIY projects. It is part of Bosch's lineup of robust power tools, known for their reliability and performance.
Voltage 18V
Type Cordless jigsaw
Battery Included No
Strokes Per Minute 3800 /min
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 155mm
Cutting depth in aluminium 20mm
Cutting depth in unalloyed steel 10mm
Cutting depth in wood 155mm
Depth 244mm
Dim (L x W x H) 244 x 82 x 181 mm
Handle Type Barrel grip
Height 181mm
Idle stroke rate (max) 3800 spm
Idle stroke rate (min) 800 spm
Length 244mm
Power Source Battery
Product colour Black, Blue
Saw blade included Yes
Soft grip Yes
Stroke height 26mm
Stroke rate at no load 800 – 3.800 spm
Upstroke (max.) 26mm
Weight 2kg
Weight excl. battery 2kg
Weight, information without rechargeable battery
Width 82mm

Reviews

Be the first to submit a review

Trustpilot