Bosch 06015A7070 GHO 12V-20 Professional Planer 12V Bare Unit

MPN
06015A7070
Brand
Bosch
EAN-13
3165140866606
Order Code
97-7604
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This Bosch GHO 12V-20 Professional Planer comes as a Bare Unit, NO battery or charger in a cardboard box.


Type Planar Body
Battery Included No
Power Not Applicable
No-Load Speed 14.500 rpm
Package depth 253mm
Package height 122mm
Package width 159mm
Planing depth 0 – 2mm
Planing width, max. 56mm
Rebating Depth 0 – 17mm
Weight excl. battery 1.5kg

Reviews

Be the first to submit a review

Trustpilot