Bosch 06013A7000 GWG 12V-50 S Professional Rotary Grinder 12V Bare Unit

MPN
06013A7000
Brand
Bosch
EAN-13
4059952634159
Order Code
97-7579
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £165.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch GWG 12V-50 S Professional Rotary Grinder produced for grinding, deburring, sanding, cleaning, and preparing of surfaces as well as removal of welding seams and welding points, especially on metal. Compatible with various 50mm grinding discs available on the market and 6mm as well as 8mm collets. 

Thanks to its powerful, high-performance brushless motor and high torque, the GWG 12V-50 S Professional gets all grinding jobs done quickly and easily. The variable speed trigger switch and 5 speed modes enable perfect speed control for various applications and optimal results. Great ergonomics, while a small grip size ensure fatigue-free work, even in tight spaces.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System).

Specifications:

No Load Speed: 5,000-15,000/min.
Sanding Pad Diameter: 50mm.
Weight: 0.53kg excl. battery.


Adjustable speed Yes
Battery Voltage 12 V
Depth 190mm
Grinding disc diameter 5cm
Height 115mm
Idle speed (max) 15000 RPM
Idle speed (min) 5000 RPM
Motor type Brushless motor
Package depth 243mm
Package height 66mm
Package width 148mm
Power Source Battery
Product colour Black, Blue, Red
Sound level uncertainty 3 dB
Sound pressure level 70 dB
Weight 530g
Width 50mm
Wrench included Yes

Reviews

Be the first to submit a review

Trustpilot