Bosch 0601390909 Professional 12V Cordless Angle Drill Compact Design

MPN
0601390909
Brand
Bosch
EAN-13
3165140773256
Order Code
02-1631
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £135.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Professional manufactures the 0601390909 cordless angle drill, which operates on 12 V. This handheld power drill is ideal for accessing tight spaces and offers manoeuvrability without the restriction of cords. Commonly used in construction and DIY projects, it is perfect for drilling holes in various materials.
Voltage 12V
Type Cordless angle drill
Battery Included No
Chuck Type Keyless
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12 V
Built-in light Yes
Chuck capacity (max) 1cm
Drilling Yes
Drilling diameter in wood (max) 1cm
Electronic Cell Protection (ECP) Yes
Height 120mm
Idle speed (1st gear) 1300 RPM
Length 440mm
Max. drill diameter 10mm
Power Source Battery
Product colour Blue
Product design Right-angle drill
Screw diameter (max) 6mm
Screwdriving Yes
Torque (max) 11 N·m
Weight 3.21
Width 355mm

Reviews

Be the first to submit a review

Trustpilot