Bosch Professional Power Drills Cordless angle drill 616068

Bosch Brand: Bosch
The Bosch cordless angle drills exemplify a range of compact and professional tools designed for optimal ergonomics.
Description Image Product Buy Pricing (Ex VAT) Voltage Maximum torque (hard applications) Battery Included Chuck Type Reverse Battery technology Battery Voltage Built-in light Chuck capacity (max) Drilling Product colour Drilling diameter in wood (max) Electronic Cell Protection (ECP) Height Idle speed (1st gear) Length Weight Max. drill diameter Product design Screwdriving
Bosch 0601390905 Professional Cordless Angle Drill Compact Design
Bosch 0601390905 Professional Cordless Angle Drill Compact Design
Standard range
Order code: 02-1629
MPN: 0601390905

Despatched within 4 working days - 9 in stock
1+ £124.46
Price per unit Ex VAT
11 N·m Yes Black, Blue, Red 1.2kg
Bosch 0601390909 Professional 12V Cordless Angle Drill Compact Design
Bosch 0601390909 Professional 12V Cordless Angle Drill Compact Design
Standard range
Order code: 02-1631
MPN: 0601390909

Despatched within 4 working days - 4 in stock
1+ £139.17
Price per unit Ex VAT
12V No Keyless Lithium-Ion (Li-Ion) 12 V Yes 1cm Yes Blue 1cm Yes 120mm 1300 RPM 440mm 3.21 10mm Right-angle drill Yes

Trustpilot