Bosch 0601389070 GPO 14 CE Professional Polisher 1400W 240V

MPN
0601389070
Brand
Bosch
EAN-13
3165140573016
Order Code
97-7574
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £192.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GPO 14 CE Professional Polisher 240V Version.


AC input voltage 110 V
Output Power 800 W
Package depth 500mm
Package height 130mm
Package width 200mm
Sound power level 102 dB
Sound pressure level 91 dB
Weight 2.5kg

Reviews

Be the first to submit a review

Trustpilot