Bosch 0601388203 Professional Angle Grinder 720W 115mm Lightweight Safe

Image Representative of Range

Bosch 0601388203 Professional Angle Grinder 720W 115mm Lightweight Safe

MPN
0601388203
Brand
Bosch
EAN-13
3165140823739
Order Code
11-5208
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Bosch Professional's GWS 7-115 E 0601388203 angle grinder features a 115 mm disc and 720 W of power. It is designed for precise cutting and grinding tasks, making it ideal for both construction and metalworking applications. This power tool is valued for its efficiency and reliability in professional environments.
Type Corded Angle Grinder
Power 300W
Disc Diameter 115mm
Grinding disc diameter 11.5cm
Height 103mm
Idle speed 2800 - 11000 U/min
Idle speed (max) 11000 RPM
Input power 720 W
Length 318mm
Mandrel thread M14
Output Power 3000 W
Output Rating 3000 W
Power Source AC
Product colour Black, Blue
Rack size 483 mm (19")
Spindle Thread M14
Vibration level (grinding) 6.5 m/s²
Vibration level (sanding) 3.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.9kg

Reviews

Be the first to submit a review

Trustpilot