Bosch 0601388164 GWS 7-115 Mini Grinder 115mm 720W 110V

MPN
0601388164
Brand
Bosch
EAN-13
3165140823678
Order Code
97-7572
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

1 x Bosch GWS 7-115 Mini Grinder 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 720W
Disc Diameter 115mm
AC input voltage 110 V
Input power 720 W
Output Power 300 W
Package depth 363mm
Package height 126mm
Package width 131mm
Sound power level 102 dB
Sound pressure level 91 dB
Weight 1.9kg

Reviews

Be the first to submit a review

Trustpilot