Bosch 0601372860 GEX 34-150 Professional Random Orbital Sander 150mm 340W 110V

MPN
0601372860
Brand
Bosch
EAN-13
4059952528960
Order Code
97-7570
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch GEX 34-150 Professional Random Orbital Sander 110V Version.


AC input voltage 110 V
Input power 340 W
Package depth 354mm
Package height 213mm
Package width 167mm
Sound power level 92 dB
Sound pressure level 81 dB
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot