Bosch 0601372100 GEX 12V-125 Router 12V Ø125mm Brushless Incl. Case

MPN
0601372100
Brand
Bosch
EAN-13
4059952539461
Order Code
02-1625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £190.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch Professional's GEX 12V-125 (L) solo CLC is a cordless router that features a brushless motor for efficient performance. It operates on a 12 V system and accommodates a 125 mm diameter. This tool is ideal for sanding and smoothing surfaces in various DIY and professional woodworking applications.
Type Cordless router
Voltage 12V
Abrasive surface area Ø 125mm
Adjustable speed Yes
Battery Voltage 12 V
Carrying case Yes
Depth 194mm
Eccentricity 1.25mm
Height 108mm
Idle oscillation rate 12000 - 20000 /min
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 12000 OPM
Idle speed (max) 10000 RPM
Idle speed (min) 6000 RPM
Number of power packs included 0
Orbit diameter 2.5mm
Oscillating orbit diameter 2.5mm
Oscillation rate (max.) 20000 /min
Power Source Battery
Product colour Black, Blue, Red
Sander type Disc sander
Sanding Disc Diameter 12.5cm
Sanding media fixing Velcro
Sandpaper included Yes
Weight 0.8kg
Width 153mm

Reviews

Be the first to submit a review

Trustpilot