Bosch 06012A6370 GHG 23-66 Professional Heat Gun 2300W 240V

MPN
06012A6370
Brand
Bosch
EAN-13
3165140889513
Order Code
97-7565
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £185.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GHG 23-66 Professional Heat Gun 240V Version.


Type Heat Gun
Wattage 2300W
Corded / Cordless Corded
AC input voltage 110 V
Airflow 150 – 500 l/min
Input power 1400 W
Maximum Airflow continuous
Package depth 360mm
Package height 122mm
Package width 288mm
Rated input power 2.300 W
Sound power level 76 dB
Sound pressure level 65 dB
Tool dimensions (height) 201mm
Tool dimensions (length) 245mm
Tool dimensions (width) 86mm
Weight 0.670kg
Working temperature 50 – 650°C

Reviews

Be the first to submit a review

Trustpilot