Bosch 0601241402 GIC 12V-5-27 C Professional Inspection Camera 12V Bare Unit

MPN
0601241402
Brand
Bosch
EAN-13
4059952657257
Order Code
97-7560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £350.00 £316.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This Bosch GIC 12V-5-27 C Professional Inspection Camera comes as a Bare Unit, NO battery or charger. Supplied with:

1 x USB-C™ Cable.
1 x Camera Cable for GIC, 8.3mm Ø x 1.5m length.
1 x Hook.
1 x Magnet.
1 x Mirror.
1 x Micro SD-card 32 GB.
1 x L-BOXX 136.


Type Inspection Camera
Cables included USB Type-C
Carrying case Yes
Compatible memory cards SD
Depth 66mm
Display diagonal 12.7 cm (5)
Display Resolution 1280 x 720 pixels
Field of view (FOV) angle 75°
Height 242mm
Included memory card size 32 GB
International Protection (IP) code IP67, IP54
Probe Diameter 8.3mm
Probe Length 150cm
Product colour Black, Blue, Red
Resolution 1280 x 720pixel
Still image resolution(s) 1280x720
Video recording Yes
Video resolutions 1280 x 720 pixels
Weight 700g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot