Bosch 0601241401 GIC 12V-5-27 C Inspection Camera 5" HD Display IP67 Rating

MPN
0601241401
Brand
Bosch
EAN-13
4059952657240
Order Code
02-1613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £530.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

The Bosch Professional 0601241401 inspection camera features a flexible gooseneck ideal for reaching confined spaces. It comes with an endoscopic camera providing clear visuals for detailed pipe inspections. This tool boosts efficiency in maintenance and repair jobs with its videoscopic capabilities.
Type Inspection Camera
Battery charger included Yes
Battery Voltage 12 V
Cables included USB Type-C
Carrying case Yes
Compatible memory cards MicroSD (TransFlash)
Depth 66mm
Display diagonal 12.7 cm (5)
Display Resolution 1280 x 720 pixels
Field of view (FOV) angle 75°
Height 242mm
Included memory card size 32 GB
International Protection (IP) code IP67, IP54
IP Rating IP54, IP67
Misc Attribute GIC 12V-5-27 C
Probe Diameter 8.3mm
Probe Length 150cm
Probe Type Flexible-Obedient probe
Product colour Black, Blue
Resolution 1280 x 720pixel
Video recording Yes
Weight 700g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot