Bosch 0601231001 Professional Multifunction Tool 400W 17piece Incl. Case

Image Representative of Range

Bosch 0601231001 Professional Multifunction Tool 400W 17piece Incl. Case

MPN
0601231001
Brand
Bosch
EAN-13
3165140817011
Order Code
11-5205
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £367.23 £334.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch Professional GOP 40-30 is a versatile multifunction tool that includes a 17-piece accessory set and sturdy case. With 400 W of power, this multi-purpose tool is perfect for a variety of tasks, including sanding, cutting, and grinding. Ideal for professionals, it provides reliable performance and efficiency in demanding environments.
Type Multifunction tool
Power 400W
Supply 230V
Adjustable speed Yes
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 8000 OPM
Input power 400 W
Multi-tool applications Grinding, Sawing
Oscillation Rate 8000 - 20000 /min
Power Source AC
Rack size 483 mm (19")
Tool Holder StarlockPlus
Weight 1.5kg
Weight, information without cable

Reviews

Be the first to submit a review

Trustpilot