Bosch 0601222160 GGS 8 CE Professional Straight Grinder 750W 110V

MPN
0601222160
Brand
Bosch
EAN-13
3165140588102
Order Code
97-7554
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £281.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GGS 8 CE Professional Straight Grinder 110V Version.


AC input voltage 110 V
Output Power 420 W
Package depth 495mm
Package height 105mm
Package width 155mm
Sound power level 93 dB
Sound pressure level 82 dB
Weight 1.7kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot