Bosch 06011A7060 GRW 12 E Professional Stirrer & Paddle 1,200W 110V

MPN
06011A7060
Brand
Bosch
EAN-13
3165140754453
Order Code
97-7544
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £419.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

1 x Bosch GRW 12 E Professional Stirrer 110V Version.


Voltage 110 V
Power Output 1200W
Max. Torque 12.0 Nm
No-Load Speed 1.000 rpm
Package depth 660mm
Package height 245mm
Package width 392mm
Rated input power 1.200 W
Rated speed – 620 rpm
Tool dimensions (height) 195mm
Tool dimensions (length) 312mm
Tool dimensions (width) 375mm
Weight 5.300kg

Reviews

Be the first to submit a review

Trustpilot