Bosch 060118B000 Professional GSB 162-2 RE Impact Driver 1500W Case Incl

Image Representative of Range

Bosch 060118B000 Professional GSB 162-2 RE Impact Driver 1500W Case Incl

MPN
060118B000
Brand
Bosch
EAN-13
3165140472050
Order Code
11-5201
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £680.87 £646.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Professional GSB 162-2 RE is a powerful 1500 W impact driver, renowned for its durability and efficiency in tough drilling tasks. Ideal for professional use, it features robust construction to handle heavy-duty applications in construction and renovation projects. This tool comes in the distinctive Bosch blue and includes a case for easy storage and transport.
Type Impact driver
Power 1500W
Chuck Type Key
Chuck Size 3 - 16mm
Blow count (max.) 43350 /min
Functions Speed preselection
Hammer drilling Yes
Height 176mm
Idle speed (max) 2550 RPM
Impact rate (high speed) 43350 bpm
Input power 1500 W
Length 452mm
Max. drill diameter (Wood/Steel/Stone/Concrete) 82/50/20/162mm
Max. Torque (Soft) 50Nm
Misc Attribute GSB 162-2 RE Professional
Operating Voltage 230V
Output Power 840 W
Power Source AC
Reverse Yes
Soft grip Yes
Tool Holder Key-type drill chuck
Torque (max) 50 N·m
Transmission type 1-speed
Weight 4.8kg

Reviews

Be the first to submit a review

Trustpilot