Bosch 060114E570 GSB 16 RE Professional Impact Drill 750W 240V

MPN
060114E570
Brand
Bosch
EAN-13
3165140519298
Order Code
97-7539
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Input power:

    700 W 750 W
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £167.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

1 x Bosch GSB 16 RE Professional Impact Drill 240V Version.


Chuck Type Keyless
AC input voltage 240 V
Adjustable speed Yes
Chuck capacity, min./max. 1.5 – 13mm
Drill spindle connecting thread 1/2"-20 UNF
Drilling Yes
Drilling diameter in masonry 18mm
Drilling diameter in steel 13mm
Drilling diameter in wood 30mm
Impact rate at no-load speed 0 – 47.600 bpm
Input power 750 W
No-load speed, 1st gear 0 – 2.800 rpm
Output Power 380 W
Package depth 380mm
Package height 120mm
Package width 360mm
Power Output 380 W
Rated input power 750 W
Rated torque 2.3 Nm
Screwdriving Yes
Sound power level 110 dB
Sound pressure level 99 dB
Tool dimensions (height) 214mm
Tool dimensions (length) 285mm
Tool dimensions (width) 83mm
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot