Bosch 0601092C00 LB 10 Universal Mount & DK 10 Professional Ceiling Clip

MPN
0601092C00
Brand
Bosch
EAN-13
4059952524825
Order Code
97-7535
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Bosch LB 10 Universal Mount for a broad variety of mounting applications. Fitted with very strong magnets for quick and secure positioning. Its durable design withstands tough environments. Rubber feet provide added stability.

Supplied with the DK 10 Professional Ceiling Clip for precise height adjustments and ceiling applications.

Specifications:

Suitable for: GLL 2-10, GLL 2-15 G.
Thread: 1/4in.


Type Mounting brackets
Compatibility Bosch GLL 2-10, GLL 2-15g
Connecting thread 1/4
Depth 190mm
Height 200mm
Placement Tripod, Wall
Product colour Black
Product Type Laser level mounting bracket
Width 95mm

Reviews

Be the first to submit a review

Trustpilot