Bosch 0601083108 GTC 400 C Professional Thermal Camera 12V Bare Unit

MPN
0601083108
Brand
Bosch
EAN-13
3165140995160
Order Code
97-7524
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £916.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GTC 400 C Professional Thermal Camera has been designed for use in the following trades: heating, ventilation & air conditioning (HVAC), electricity, window installation or dry walling. Allows you to make detailed measurements and analyse existing conditions and heat distribution, so you can draw the right conclusions for your work

There is an intuitive keypad for easy selection of functions and a large 3.5in colour display. Infrared sensor resolution of 160 x 120 pixels for detailed thermal images. You can save up to 500 images for easy inspection. For ease of use it offers a dual power source, it works with either a 12V Li-ion battery pack or standard AA alkaline batteries.

Data can easily be transferred to the Bosch Measuring Master App (separate download required) via the integrated Wi-Fi hotspot or via the Micro USB port, you can easily transfer data to your computer.

Specifications:

Temperature Range: -10°C to 400°C.
Measuring Accuracy of IR: &plasmin; 3.0°C.
Min Focus Distance: 0.3m.
Resolution: 0.1°C.
Thermal Sensitivity (NETD): <50 mK.
Size of Display: 3.5in.
Size of IR Sensor: 160 x 120 px.
Number of Measuring Points: 19,200.
Field of View (FOV): 53 x 43°.
Power Supply: 4 x AA 1.5V LR6 or 1 x GBA 12V or 1 x GBA 10.8V.
Frame Buffer (number of images): 500.
File Format of Image: .jpg.
Data Transfer: MicroUSB, Wi-Fi.
Dust and Splash Protection: IP53.

Weight: 0.54kg.

This Bosch GTC 400 C Professional Thermal Camera comes as a Bare Unit, NO battery or charger supplied.


Type Thermal Imaging Camera
Resolution 160 x 120 Pixel
Manufacturers Warranty 1 Year
Accuracy 3°C
Built-in display Yes
Closest focusing distance 0.3m
Display Size 8.89 cm (3.5)
Horizontal field of view 53°
Housing Material Plastic
International Protection (IP) code IP53
Maximum resolution 160 x 120 pixels
Operating temperature (T-T) -10 - 45°C
Product colour Blue
Sensor type (thermal module) Noise equivalent temperature difference (NETD)
Storage temperature (T-T) -20 - 70°C
Temperature Measurement Range -10 to 400°C
Thermal Sensitivity 50 mK
USB connector type Micro-USB A
USB port Yes
Vertical field of view 43°
Weight 540g
Wi-Fi Yes

Reviews

Be the first to submit a review

Trustpilot