Bosch 0601081370 D-TECT 120 Professional Wall Scanner 1 x 12V 2.0Ah Li-ion

MPN
0601081370
Brand
Bosch
EAN-13
3165140780087
Order Code
97-7521
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £324.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch D-TECT 120 Professional Wall Scanner is an intuitive radar scanner for almost all materials. Spot measurement provides accurate detection on narrow surfaces, while the centre finder shows the precise location of an object's centre. It has a simple user interface with three self-explanatory selection buttons for adjusting to various applications and it is able to detect objects at depths of up to 12cm. Audio and visual signals notify the user when objects are detected in the wall.

It is suitable for a range of craftsmanship disciplines to locate pipes filled with water and cables as well as to avoid drilling mishaps when performing carpentry, plumbing, electrical, and HVAC applications.

Dual Power Source technology allows for use with both a 12V Li-ion battery or standard alkaline batteries. Supplied with: 1 x Quick-start Card, 1 x 12V 2.0Ah Li-ion Battery, 1 x GAL 12V-40 Professional Quick Charger and 1 x L-BOXX 136.

Specifications:

Max. Detection Depth: 120mm.
Max. Magnetic Metal Detection Depth: 120mm.
Max. Non-magnetic Metal Detection Depth: 80mm.
Max. Live Cable Detection Depth: 60mm.
Max. Wooden Substructures Detection Depth: 38mm.
Power Supply: 12V Li-ion or 4 x AA 1.5 V LR6 Batteries.
Automatic Deactivation: 5 minutes approx.
Weight: 0.5kg.


Manufacturers Warranty 1 Year
Insulation Test Voltage CAT IV
Weight 500g

Reviews

Be the first to submit a review

Trustpilot