Bosch 0601076700 GIM 60 Professional Incline Measurer

MPN
0601076700
Brand
Bosch
EAN-13
3165140803229
Order Code
97-7516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £125.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

1 x Bosch GIM 60 Professional Incline Measurer 60cm.


Length 0.6m
Battery Voltage 1.5 V
Carrying case Yes
Copy function Yes
Electronics measurement accuracy (0°/90°) 0.2°
Hold function Yes
Measurement Range 0 - 360°
Number of batteries supported 4
Product colour Blue, Metallic

Reviews

Be the first to submit a review

Trustpilot