Bosch 0601076600 GAM 220 MF Professional Angle Measurer

MPN
0601076600
Brand
Bosch
EAN-13
3165140798860
Order Code
97-7515
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch GAM 220 MF Professional Angle Measurer for automatic calculation of single and double mitre angles without any other tools. A memory function allows for rapid calculation and transfer of angle, ideal for frequently used angle dimensions.

Specifications:

Measurement Range: 0-220°.
Measurement Accuracy: &plasmin; 0.1°.
Vial Measurement Accuracy: &plasmin; 0.05°.
Accuracy of Angle Calculation: &plasmin; 0.1°.
Power Supply: 4 x AA 1.5 V LR6 Batteries (supplied).
Arm Length: 40cm.
Weight: 1.3kg.


Length 0.4m
Battery Voltage 1.5 V
Carrying case Yes
Electronics measurement accuracy (0°/90°) 0.2°
Hold function Yes
Measurement Range 0 - 220°
Number of batteries supported 4
Product colour Blue, Metallic

Reviews

Be the first to submit a review

Trustpilot