Bosch 0601072Y00 GLM 100-25 C Professional Laser Measure

MPN
0601072Y00
Brand
Bosch
EAN-13
4059952614298
Order Code
97-7509
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GLM 100-25 C Professional Laser Measure features a digital camera viewfinder with a zoom function which precisely measures distances up to 100m. The camera picture and measurements are easy to see on the large, high-contrast, 2.8in IPS colour display, which rotates for portrait or landscape view. For convenient documentation, measurement results can be transferred via Bluetooth to the Bosch MeasureOn App.

The GLM 100-25 C Professional has a user-friendly HMI interface with a click wheel for access to all features. A useful help option displays detailed images of each measuring function for easy comprehension.

This laser measure is the ideal solution for tough job sites thanks to IP54 dust and water protection, and scratch-resistant display glass. Architects, construction managers, and electricians will appreciate the outdoor capability, easy readability, and convenient documentation of this robust laser measure.

Specifications:

Measurement Range: 0.08-100.00m.
Measurement Accuracy: ±1.5mm.
Measurement Incline Range: 0-360° (4 x 90°).
Measurement Accuracy: &plasmin; 0.2°*.
Units of Measurement: m/cm/mm/ft/inch/ft-inch.
Laser Diode: 650 nm, < 1 mW.
Laser Class: 2.
Memory Capacity (Values): 50.
Power Supply: 3 x AA 1.5V LR6 Batteries (supplied).
Dust and Splash Protection: IP54.
Tripod Thread: 1/4in.
Weight: 0.23kg.

*plus use-dependent deviation.


Type Laser Distance Measurer
Accuracy 1.5mm
Measurement Range 0.080 – 100m
Automatic deactivation 5 min
Backlight Yes
Battery type AA
Battery Voltage 1.5 V
Data transfer Bluetooth™ 4.2 Low Energy
Depth 30mm
Digital viewfinder integrated
Dust and splash protection IP 54
Height 111mm
International Protection (IP) code IP54
Laser Class 2
Laser Colour Red
Laser diode 650 nm. < 1 mW
Magnification 4x
Measurement accuracy, typical ± 1.5mm
Measurement range of incline measurement 0 – 360° (4 x 90°)
Measurement time, max. 4 s
Measurement time, typical 0.5 s
Measuring accuracy (typical) ± 0.2°
Memory capacity (values) 50
Number of batteries supported 3
Operating temperature (T-T) -10 - 50°C
Power Supply 3 x 1.5 V LR6 (AA)
Product colour Black, Blue, Red
Real field of view 360°
Tripod thread 1/4"
Units of measurement m/cm/mm/ft/inch/ft-inch
Wavelength 650 nm
Weight 230g
Weight, approx. 0.23kg
Width 51mm

Reviews

Be the first to submit a review

Trustpilot