Bosch 0601069J00 LR 7 Professional Laser Receiver

MPN
0601069J00
Brand
Bosch
EAN-13
3165140835572
Order Code
97-7500
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch LR 7 Professional Laser Receiver can detect green and red laser lines. With a large 8cm reception area for fast detection of a laser line. It also features visual (display and LEDs) and audible signals, for working in various lighting conditions.

Specifications:

Range: 5 – Xm*.
Accuracy (Fine/Rough): &plasmin; 1mm / &plasmin; 3mm.
Suitable for: GCL 2-50, GCL 2-50 G, GCL 2-50 C, GCL 2-50 CG, GLL 3-80, GLL 3-80 G, GLL 3-80 C, GLL 3-80 CG.
Power: 2 x AAA 1.5V LR03 Batteries (supplied).
Dust and Splash Protection: IP54.
Weight: 150g.

*Maximum working range for operation with laser receiver according to the operating instructions for the Bosch line laser or Bosch point and line laser used.


Type Laser receiver
Accuracy 1mm
Battery Included Yes
Built-in display Yes
Compatible products GCL 2-50 C, GCL 2-50 CG, GLL 3-80, GLL 3-80 C, GLL 3-80 CG
Depth 28mm
Dust and splash protection IP 54
Height 137mm
International Protection (IP) code IP54
Laser Colour Green/Red
LED indicators Yes
Maximum range 50m
Measuring accuracy (fine/rough) ± 1 mm/± 3mm
Number of batteries supported 2
Power Supply 2 x 1.5 V LR6 (AA)
Product colour Blue, Black
Selectable units mm
Suitable For GCL 2-50. GCL 2-50 G. GCL 2-50 C/CG. GCL 12V-50-22 CG. GLL 3-80. GLL 3-80 G. GLL 3-80 C/CG. GLL 12V-100-33 CG. GLL 18V-120-33 CG. EXLL18V-120-33CG
Tool dimensions (height) 137mm
Tool dimensions (length) 73mm
Tool dimensions (width) 28mm
Type of receiver Combi- and line lasers
Weight 150g
Weight, approx. 0.150kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot