Bosch 0601068502 GOL 32 D Professional Optical Level Set

MPN
0601068502
Brand
Bosch
EAN-13
3165140745017
Order Code
97-7498
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £298.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 27/11/2026

Bosch GOL 32 D Professional Optical Level with fast aperture for excellent staff reading. Robust and reliable, ideal for outdoor use due to its robust housing with dust and splash protection (IP54). A compensator lock protects the pendulum against damage and loss of calibration during transportation.

Supplied with:

1 x BT 160 Professional Building Tripod.
1 x GR 500 Professional Measuring Rod.
1 x Plumb Bob.
1 x Lens Cover.
1 x Adjusting Pin.
1 x Hex Key.
1 x Carrying Case.

Specifications:

Unit of Measure: 360 degrees.
Magnification: 32 x.
Accuracy: &plasmin; 1mm at 30m.
Working Range: 120m.
Dust and Splash Protection: IP54.
Operating Temperature: -10 – 50°C.
Storage Temperature: -20 – 70°C.
Tripod Thread: 5/8in.
Weight: 1.5kg.


Type Optical Level Set
Accuracy 1mm at 30m
Magnification x32
International Protection (IP) code IP54
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot