Bosch 0601068400 GOL 20D Optical Level, Degrees, 20 x Magnification

MPN
0601068400
Brand
Bosch
EAN-13
3165140603287
Order Code
60-7337
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This optical level from Bosch is an ideal companion for the professional seeking fast aperture for a sharp image of the target. The device has been designed for outdoor use and is both robust and reliable, while offering a host of excellent features, including the large focusing knob for easy alignment.

Other features and benefits include:

Compensator lock for safe transport
Penta prism makes it easy to read the circular vial
Endless degree/angle setting using knobs with friction-braked rotation
Fast aperture for excellent staff reading
Target collimator for rough alignment
Erect image
Dust and splash protection (IP54)


  • Unit of measure: 360°
  • Magnification: 20x
  • Accuracy: 3mm at 30m
  • Working range up to 60m
  • Dust and splash protection: IP54
  • Operating temperature: -10 to +50°C
  • Includes Allen key, adjusting pin, carrying case, lens cover and plumb bob
  • Manufacturer's part 0601068400
Type Optical level
Accuracy 3/30mm/m
Accuracy (+/-) 0.30mm/m
Depth 213mm
Dust and splash protection IP54
Height 143mm
International Protection (IP) code IP54
Magnification 20x
Maximum range 60m
Operating temperature (T-T) -10 - 50°C
Power Source Battery
Power Supply None
Product colour Multicolour
Range 60m
Range (max.) 60m
Storage case Yes
Storage temperature (T-T) -20 - 70°C
Weight 1.5kg
Width 134mm

Reviews

Be the first to submit a review

Trustpilot