Bosch 0601066N00 GPL 3 G Professional Point Laser

MPN
0601066N00
Brand
Bosch
EAN-13
4059952524856
Order Code
97-7493
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £181.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch GPL 3 G Professional Point Laser with green laser points provide up to four times better visibility than red points. It features an easy-to-use interface with a two-position switch: when turned on, it automatically self-levels, when turned off, the pendulum is locked. Equipped with an integrated rotation mount featuring strong magnets for fast and secure tool mounting while also enabling convenient transportation.

With its rubberised housing and recessed glass, as well as IP65 dust and water jets protection, the GPL 3 G Professional also resists tough jobsite conditions. Ideal for transferring points from floor to ceiling, e.g., when installing interior lighting. It is perfectly shaped for stud alignment for drywall framework.

Supplied with:

2 x AA 1.5V LR6 Batteries.
1 x Pouch.

Specifications:

Accuracy: &plasmin; 0.35mm/m.
Self-levelling Range: ±4°.
Working Range: 30m.
Laser Diode: < 1 mW, 500 – 540 nm.
Laser Class: 2.
Levelling Time: 4 Seconds.
Power Supply: 2 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-45°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP65.
Tripod Thread: 1/4in.
Weight: 0.35kg.


Type Point level
Accuracy ± 0.35 mm/m (except bottom laser point) ; ± 0.7 mm/m (bottom laser point)
Battery Included Yes
Battery type AA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Colour of laser beam Green
Depth 50mm
Dust and splash protection IP 65
Height 113mm
International Protection (IP) code IP65
Laser Class 2
Laser Colour Green
Laser diode < 1 mW. 500 – 540 nm
Leveling time 4 s
Levelling accuracy (±) 0.35 mm/m
Levelling time 4 s
Maximum range 30m
Number of batteries included 2 pc(s)
Number of batteries supported 2
Number of laser points 3
Operating Temperature -10 – 45°C
Operating temperature (T-T) -10 - 45°C
Operating time (max.) 8 h
Pouch Yes
Power Source Battery
Power Supply 2 x 1.5 V LR6 (AA)
Product colour Black, Blue
Projection 3 points
Self-levelling Yes
Self-levelling range ± 4°
Self-levelling range (±) 4°
Storage temperature -20 – 70°C
Storage temperature (T-T) -20 - 70°C
Tripod mounting supported Yes
Tripod thread 1/4
Weight 350g
Weight, approx. 0.35kg
Width 115mm
Working range, value 30m

Reviews

Be the first to submit a review

Trustpilot