Bosch 0601066H70 GCL 2-50 CG Professional Combi Laser + Mount

MPN
0601066H70
Brand
Bosch
EAN-13
3165140894920
Order Code
97-7489
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £469.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The Bosch GCL 2-50 CG Professional Combi Laser offers many smart functions for maximum efficiency. A Bluetooth®-connection provides remote-control adjustments via a smartphone app. Compact and versatile, ideal for all levelling applications. It projects bright green horizontal and vertical laser lines and two centred plumb points with optimal visibility. Dual Power Source, it can be operated both with 12 V Li-ion battery and with standard alkaline batteries for added flexibility.

Supplied with:

1 x 12V 2.0Ah Li-ion Battery.
1 x RM 2 Professional Rotating Mount.
1 x Laser Target Plate.
1 x Protective Bag.
1 x Ceiling Clamp.
1 x GAL 12V-40 Professional Quick Charger.
1 x L-BOXX 136.

Specifications:

Accuracy: &plasmin; 0.3mm/m.
Plumb Point Accuracy: ±0.7 mm/m.
Self-levelling Range: ±4°.
Working Range: 20m.
Working Range with Receiver: 50m.
Max. Working Range of Laser Points: 10m.
Laser Diode: 500 – 540 nm, < 10 mW, 630 – 650 nm, < 1mW.
Laser Class: 2.
Levelling Time: 4 Seconds.
Power Supply: 12V Li-ion or 4 x AA 1.5V LR6 Batteries.
Operating Temperature: -10-50°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP54.
Tripod Thread: 1/4in.
Compatible Laser Receiver: LR 7.
Weight: 0.6kg.


Type Combi laser
Accuracy ± 0.3 mm/m
Battery Voltage 12.0 V
Colour of laser line green
colour of plumb points red
Compatible laser receivers LR 7
Dust and splash protection IP54 (except for the battery or battery adapter)
International Protection (IP) code IP54
Laser Class 2
Laser Colour Green
Laser diode 500 – 540 nm. < 10 mW,630 – 650 nm. < 1mW
Operating Temperature -10 – 50°C
Operating time (max.) 10 h (Li-Ion) and 4 h (4 x AA) in cross-line and point operation,13 h (Li-Ion) and 6 h (4 x AA) in cross-line operation,15 h (Li-Ion) and 12 h (4 x AA) in line operation,60 h (Li-Ion) and 32 h (4 x AA) in point operation,
Plumb point accuracy ± 0.7 mm/m
Projection 2 lines / 2 points
Self-levelling range ± 4°
Storage case Yes
Storage temperature -20 – 70°C
Weight 600g
Weight, approx. 0.6kg
Working range of laser points, max. 10 m (bottom),10 m (top)
Working range with receiver 50m
Working range, value 20m

Reviews

Be the first to submit a review

Trustpilot