Bosch 0601066G02, also referred to as 2757402 - Bosch Professional 0601066G02, is a precise line and dot laser designed for professional use in engineering and construction. This product offers a versatile solution with a 20-metre working range, capable of producing both lines and dots for accurate alignment tasks. It features reliable levelling and vertical alignment capabilities, making it ideal for applications such as setting out partitions, levelling floors, and aligning doors and windows. Its robust construction ensures durability in demanding job site conditions, providing consistency and precision essential across a range of civil, structural, and interior construction projects. The GCL 2-50 C is engineered to integrate seamlessly with modern workflows, enhancing productivity through its easy set-up and reliable operation.
| Type |
Cross line and plumb dot laser |
| Accuracy |
± 0.3 mm/m |
| Accuracy (+/-) |
0.3mm/m |
| Accuracy ± |
0.3mm |
| Auto-adjustment Range (+/-) |
4° |
| Battery technology |
Lithium-Ion (Li-Ion) |
| Battery Voltage |
12 V |
| Colour of laser beam |
Red |
| Depth |
136mm |
| Dimensions |
(L x W x H) 122 x 55 x 136 mm |
| Height |
136mm |
| International Protection (IP) code |
IP54 |
| IP Rating |
IP54 |
| Laser Category |
2 |
| Laser Class |
2 |
| Laser diode |
650 nm (<1 mW) |
| Length |
122mm |
| Levelling accuracy (±) |
0.3 mm/m |
| Max. reading range |
50m |
| Maximum range |
20m |
| Maximum range (with receiver) |
50m |
| Min. reading range |
20m |
| Number of batteries supported |
4 |
| Number of laser lines |
2 |
| Number of laser points |
2 |
| Operating temperature (T-T) |
-10 - 50°C |
| Operating Time |
70 h |
| Product colour |
Black, Blue |
| Product Type |
Cross line and plumb dot laser |
| Range (max.) |
20m |
| Self-levelling range (±) |
4° |
| Storage temperature (T-T) |
-20 - 70°C |
| Tripod mounting supported |
Yes |
| Tripod thread |
1/4 |
| Tripod thread mount |
1/4" |
| Visible beam length |
650nm |
| Weight |
600g |
| Width |
55mm |